onsemi 1SMC75AT3G

TVS DIODE 75VWM 121VC SMC / TVS Diode Single Uni-Dir 75V 1.5KW 2-Pin SMC T/R
$ 0.21

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMC75AT3G.

Upverter

Datasheet7 pages14 years ago
Datasheet7 pages17 years ago
Datasheet7 pages19 years ago

IHS

iiiC

CAD Models

Download onsemi 1SMC75AT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

LittelfuseTPSMC82A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 70.1V, 113V, DO-214AB, RoHS
Trans Voltage Suppressor Diode, 1500W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon
onsemi1N6294AG
Trans Voltage Suppressor Diode, 1500W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon
onsemi1.5KE82AG
Trans Voltage Suppressor Diode, 1500W, 70.1V V(RWM), Unidirectional, 1 Element, Silicon
BournsSMCJ78A
Diode TVS Single Uni-Dir 78V 1.5KW 2-Pin DO-214AB
LittelfuseSMCJ78A
SMCJ Series 86.7 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB

Descriptions

Descriptions of onsemi 1SMC75AT3G provided by its distributors.

TVS DIODE 75VWM 121VC SMC / TVS Diode Single Uni-Dir 75V 1.5KW 2-Pin SMC T/R
1500 Watt SMC Transient Voltage Suppressor, 75 V Unidirectional
Trans Voltage Suppressor Diode, 1500W, 75V V(RWM), Unidirectional, 1 Element, Silicon
1SMC75AT3G, UNI-DIRECTIONAL TVS DIODE, 1500W, 2-PIN SMC
Diode; Reverse Stand-Off Voltage, VRWM:25.6V; Breakdown Voltage Range:83.3V to 92.1V; Clamping Voltage Max, Vc:41.4V; Diode Configuration:Unidirectional; Diode Case Style:SMC; No. of Pins:2; Power Dissipation, Pd:4W ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd