onsemi 1N6294AG

Trans Voltage Suppressor Diode, 1500W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N6294AG.

IHS

Datasheet7 pages15 years ago

Upverter

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi 1N6294AG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.284
Stock
50,583
140,727
Authorized Distributors
0
5
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
91 V
82 V
Clamping Voltage
125 V
146 V
Peak Pulse Power
1.5 kW
1.5 kW
Peak Pulse Current
12 A
69 A

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Littelfuse1.5KE91A-TB
Tvs Diode Axial Lead - 1.5Ke91A Ammo Box/ Ammo Rohs Compliant: Yes |Littelfuse 1.5KE91A-TB
Littelfuse1.5SMC9.1A
1.5SMC Series - 1500W Surface Mount Transient Voltage Supressors, 7.78V, DO-214AB, RoHS
BournsSMCJ78A
Diode TVS Single Uni-Dir 78V 1.5KW 2-Pin DO-214AB
LittelfuseSMCJ78A
SMCJ Series 86.7 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
TVS DIODE 85.5VWM 137VC SMC / 137V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Diodes Inc.SMCJ100A-13-F
SMCJ Series 100 V 1500 W Uni-Directional Surface Mount TVS Diode - SMC

Descriptions

Descriptions of onsemi 1N6294AG provided by its distributors.

Trans Voltage Suppressor Diode, 1500W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon
TVS DIODE 77.8VWM 125VC AXIAL

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd