Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1SMC54AT3G

Diode TVS Single Uni-Dir 54V 1.5KW Automotive 2-Pin SMC T/R
$ 0.425

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMC54AT3G.

Upverter

Datasheet7 pages14 years ago
Datasheet7 pages16 years ago
Datasheet7 pages19 years ago

IHS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 1SMC54AT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01

Related Parts

BournsSMCJ48A
TVS Diode, Unidirectional, 48 V, 1.5 kW, 53.3 Vbr-58.9 Vbr, 77.4 Vcl, DO-214AB
BournsSMCJ54A
Trans Voltage Suppressor Diode, 1500W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
BournsSMCJ51A
TVS Diode, SMCJ, Unidirectional, 51 V, 82.4 V, DO-214AB (SMC), 2 Pins
LittelfuseTPSMC62A
TVS DIODE 53VWM 85VC DO214AB / 85V Clamp 17.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Trans Voltage Suppressor Diode, 1500W, 53V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
LittelfuseSMCJ54A
SMCJ Series 60 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB

Descriptions

Descriptions of onsemi 1SMC54AT3G provided by its distributors.

Diode TVS Single Uni-Dir 54V 1.5KW Automotive 2-Pin SMC T/R
1500 Watt SMC Transient Voltage Suppressor, 54 V Unidirectional
IC; Breakdown Voltage Max:54V; Operating Temperature Range:-65°C to +150°C; Package/Case:SMC; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Forward Current:100A ;RoHS Compliant: Yes
TVS DIODE, 1.5KW, 54V, SMC; Reverse Stan; TVS DIODE, 1.5KW, 54V, SMC; Reverse Stand-Off Voltage Vrwm:54V; Breakdown Voltage Range:60V to 66.3V; Clamping Voltage Vc Max:87.1V; Peak Pulse Current Ippm:17.2A; Diode Case Style:DO-214AB; No. of Pins:2; Power Dissipation Pd:4W

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd