Littelfuse SMCJ54A

SMCJ Series 60 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
$ 0.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ54A.

Newark

Datasheet6 pages5 years ago

Littelfuse SCT

element14 APAC

Fuses Unlimited

Mouser

Inventory History

3 month trend:
-1.99%

CAD Models

Download Littelfuse SMCJ54A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.251
$ 17.316
$ 17.316
Stock
279,123
40,083
40,083
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
63.15 V
63.15 V
63.15 V
Clamping Voltage
87.1 V
87.1 V
87.1 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
17.3 A
17.3 A
17.3 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMCJ48A
TVS Diode, Unidirectional, 48 V, 1.5 kW, 53.3 Vbr-58.9 Vbr, 77.4 Vcl, DO-214AB
BournsSMCJ54A
TVS Diode 3.5V Unidirectional 1.5kW 17.3A 87.1V 60V SMC(DO-214AB) SMD 2.62mm(H)
BournsSMCJ51A
TVS Diode, SMCJ, Unidirectional, 51 V, 82.4 V, DO-214AB (SMC), 2 Pins
Unidirectional TVS Diode, 1.5kW 17.9A 85V 58.9V SMC(DO-214AB) SMD 2.62mm H
LittelfuseTPSMC62A
TVS DIODE 53VWM 85VC DO214AB / 85V Clamp 17.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
1500 Watt SMC Transient Voltage Suppressors 51 V Unidirectional

Descriptions

Descriptions of Littelfuse SMCJ54A provided by its distributors.

SMCJ Series 60 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
ESD protection diodes / TVS diodes; LITTELFUSE; SMCJ54A; 87.1 V; 17.3 A; 54 V; 60 V - 66.3 V
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 60V 17.3A 6.5W -55C~150C TJ
17.3A 87.1V 1.5kW 60V Unidirectional 54V DO-214AB ESD and Surge Protection (TVS/ESD) ROHS
DIODE, TVS, 54V, 1.5KW, UNI, 5%, SMC; Product Range: TRANSZORB SMCJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 54V; Clamping Voltage Vc Max: 87.1V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Bre
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 54 / Clamping Voltage V = 87.1 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 17.3 / Breakdown Voltage Min. V = 60 / Breakdown Voltage Max. V = 66.3 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN