What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi 1SMB33AT3G

Diode Transient Voltage Suppressor Single Uni Directional 33 Volt 600W 2-Pin SMB Tape and Reel
$ 0.25

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMB33AT3G.

Farnell

Datasheet7 pages14 years ago

Upverter

iiiC

element14

RS (Formerly Allied Electronics)

CAD Models

Download onsemi 1SMB33AT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01

Related Parts

BournsSMBJ33A
TVS Diode, SMBJ, Unidirectional, 33 V, 53.3 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ33A-13-F
SMBJ33A Series 600 W 33 V Surface Mount Uni-Directional TVS Diode - DO-214AA
onsemiSMBJ33A
Diode Transient Voltage Suppressor (TVS) Single Uni Directional 33V 600W 2-Pin SMBJ T/R
LittelfuseTPSMA6L33A
TVS Diodes - Transient Voltage Suppressors 33V 600W 60A 5% UniDirectional
BournsSMBJ36A
TVS Diode, Transil SMBJ, Unidirectional, 36 V, 58.1 V, DO-214AA (SMB), 2 Pins
SMBJ Series 600 W 40 V Uni-Directional SMT TRANSZORB® TVS Diode - DO-214AA

Descriptions

Descriptions of onsemi 1SMB33AT3G provided by its distributors.

Diode Transient Voltage Suppressor Single Uni Directional 33 Volt 600W 2-Pin SMB Tape and Reel
Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
600 Watt SMB Transient Voltage Suppressor, 33 V Unidirectional
TVSS, ZENER, FOR INDUSTRIAL EQUIP,11.3A, SMD, SOLDER TERM,0.214"LX0.14"WX0.084"H
Transient Voltage Suppressor (TVS) Diode; Reverse Stand-Off Voltage, VRWM:33V; Breakdown Voltage Max:38.65V; Clamping Voltage Max, Vc:53.3V; Package/Case:SMB; Breakdown Voltage, Vbr:38.65V; Capacitance, Cd:510pF ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SMB33AT3G.