What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi 1SMB16CAT3G

Diode TVS Single Bi-Dir 16V 600W Automotive 2-Pin SMB T/R
$ 0.31

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMB16CAT3G.

IHS

Datasheet7 pages14 years ago

Upverter

onsemi

Newark

iiiC

CAD Models

Download onsemi 1SMB16CAT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-12-01

Related Parts

BournsSMBJ15CA
TVS Diode, Transil SMBJ, Bidirectional, 15 V, 24.4 V, DO-214AA (SMB), 2 Pins
BournsSMBJ16CA
TVS Diode, Transil SMBJ, Bidirectional, 16 V, 26 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ15CA-13-F
SMBJ15CA Series 400 W 15 V Surface Mount Bi-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ16CA-13-F
SMBJ Series 600 W 16 VBR Surface Mount Bi-Directional TVS Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
BournsSMBJ18CA
TVS Diode, SMBJ Series, Bidirectional, 18 V, 29.2 V, DO-214AA (SMB), 2 Pins

Descriptions

Descriptions of onsemi 1SMB16CAT3G provided by its distributors.

Diode TVS Single Bi-Dir 16V 600W Automotive 2-Pin SMB T/R
600 Watt SMB Transient Voltage Suppressor, 16 V Bidirectional
Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Bidirectional, 1 Element, Silicon
Transient Voltage Suppression Diode; Rev
TVS DIODE, 600W, 16V, SMB; TVS Polarity:; TVS DIODE, 600W, 16V, SMB; Reverse Stand-Off Voltage Vrwm:16V; Breakdown Voltage Range:17.8V to 19.7V; Clamping Voltage Vc Max:26V; Peak Pulse Current Ippm:23.1A; Diode Case Style:403C; No. of Pins:2; Power Dissipation Pd:3W

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd