onsemi 1SMB10AT3G

TVS Diode Single Uni-Dir 10V 600W Automotive 2-Pin SMB T/R / TVS DIODE 10VWM 17VC SMB
$ 0.228

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMB10AT3G.

IHS

Datasheet7 pages14 years ago

Upverter

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 1SMB10AT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01

Related Parts

BournsSMBJ10A
TVS Diode, SMBJ, Unidirectional, 10 V, 18.8 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ10A-13-F
Protection Tvs Unidirectional Smb 600W 10.0V Rohs 3K Rohs Compliant: Yes
LittelfuseTPSMA6L10A
TVS DIODE 10VWM 17VC DO221AC / 17V Clamp 35.3A Ipp Tvs Diode Surface Mount DO-221AC
LittelfuseSMA6L10A
TVS Diodes - Transient Voltage Suppressors 10Vr 600W 35.3A 5% UniDirectional
TVS Diode Unidirectional 600W 36.5A 16.7V 11.4V SMB(DO-214AA), SMD, 2.44mm H
SMBJ Series 600 W 12 V Uni-Directional SMT TRANSZORB® TVS Diode - DO-214AA

Descriptions

Descriptions of onsemi 1SMB10AT3G provided by its distributors.

TVS Diode Single Uni-Dir 10V 600W Automotive 2-Pin SMB T/R / TVS DIODE 10VWM 17VC SMB
600 WATT PEAK POWER ZENER UNIDIRECTIONAL TRANSIENT VOLTAGE SUPPRESSOR Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
TVS DIODE, 600W, 10V, SMB; TVS Polarity:; TVS DIODE, 600W, 10V, SMB; Reverse Stand-Off Voltage Vrwm:10V; Breakdown Voltage Range:11.1V to 12.3V; Clamping Voltage Vc Max:17V; Peak Pulse Current Ippm:35.3A; Diode Case Style:403A; No. of Pins:2; Power Dissipation Pd:3W

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd