onsemi 1SMA5939BT3G

1SMA5939B Series 1.5 W 200 mA 39 V SMT Zener Voltage Regulator -CASE-403D
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMA5939BT3G.

Farnell

Datasheet5 pages19 years ago

HQonline

IHS

Upverter

element14 APAC

Inventory History

3 month trend:
-29.25%

CAD Models

Download onsemi 1SMA5939BT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.164
$ 0.354
$ 0.354
Stock
765,340
221,677
221,677
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SMA
SMA
SMA
Zener Voltage
39 V
39 V
39 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
-
-
Impedance
45 Ω
45 Ω
45 Ω
Max Reverse Leakage Current
500 nA
500 nA
500 nA
Forward Voltage
1.5 V
-
-

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

1SMA5937B Series 1.5 W 200 mA 33 V SMT Zener Voltage Regulator - CASE-403D
1SMA5938B Series 36 V 200 mA 1.5 W SMT Zener Voltage Regulator - CASE-403D
1SMA5940B Series 1.5 W 43 V 200 mA SMT Zener Voltage Regulator - DO-214AC
Zener Diode, 39V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, DO-214AC
Zener Diode, 33V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, DO-214AC

Descriptions

Descriptions of onsemi 1SMA5939BT3G provided by its distributors.

1SMA5939B Series 1.5 W 200 mA 39 V SMT Zener Voltage Regulator -CASE-403D
This complete new line of 1.5 Watt Zener Diodes offers the following advantages.
ZENER DIODE, 1.5W, 39V, SMA; VOLTA; Zener Voltage Vz Typ:39V; Power Dissipation Pd:1.5W; Diode Case
Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional
1.5 W Zener Diode Voltage Regulator 39 V
onsemi Zener Diode, Single Channel, 39V, SMD, 1.5W, SMA
Zener Diode Single 39V 5% 45Ohm 1500mW 2-Pin SMA T/R
Independent Type 37.05V~40.95V 1.5W 39V SMA(DO-214AC) Zener Diodes ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SMA5939BT3G.