onsemi 1SMA5937BT3G

1SMA5937B Series 1.5 W 200 mA 33 V SMT Zener Voltage Regulator - CASE-403D
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMA5937BT3G.

Upverter

Datasheet5 pages19 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago

IHS

onsemi

TME

Master Electronics

Inventory History

3 month trend:
+5.93%

CAD Models

Download onsemi 1SMA5937BT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.114
$ 0.296
$ 0.296
Stock
2,102,689
533,677
533,677
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SMA
SMA
SMA
Zener Voltage
33 V
33 V
33 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
-
-
Impedance
33 Ω
33 Ω
33 Ω
Max Reverse Leakage Current
500 nA
500 nA
500 nA
Forward Voltage
1.5 V
-
-

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

1SMA5936B Series 500 mW 200 mA 30 V SMT Zener Voltage Regulator CASE-403D
1SMA5938B Series 36 V 200 mA 1.5 W SMT Zener Voltage Regulator - CASE-403D
Zener Diode, 33V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, DO-214AC
1SMA5934B Series 500 mW 200 mA 24 V SMT Zener Voltage Regulator DO-214AC
Zener Diode, 39V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, DO-214AC

Descriptions

Descriptions of onsemi 1SMA5937BT3G provided by its distributors.

1SMA5937B Series 1.5 W 200 mA 33 V SMT Zener Voltage Regulator - CASE-403D
This complete new line of 1.5 Watt Zener Diodes offers the following advantages.
1.5 W Zener Diode Voltage Regulator 33 V
onsemi Zener Diode Single 33V SMD Max Pwr Diss 1.5W SMA
Zener Diode Single 33V 5% 33Ohm 1500mW 2-Pin SMA T/R
Independent Type 31.35V~34.65V 1.5W 33V SMA(DO-214AC) Zener Diodes ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SMA5937BT3G.