onsemi 1SMA5938BT3G

1SMA5938B Series 36 V 200 mA 1.5 W SMT Zener Voltage Regulator - CASE-403D
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMA5938BT3G.

Master Electronics

Datasheet5 pages14 years ago

Upverter

IHS

onsemi

TME

Inventory History

3 month trend:
-22.80%

CAD Models

Download onsemi 1SMA5938BT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.134
$ 0.354
$ 0.354
Stock
945,685
220,559
220,559
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SMA
SMA
SMA
Zener Voltage
36 V
36 V
36 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
-
-
Impedance
38 Ω
38 Ω
38 Ω
Max Reverse Leakage Current
500 nA
500 nA
500 nA
Forward Voltage
1.5 V
-
-

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

1SMA5937B Series 1.5 W 200 mA 33 V SMT Zener Voltage Regulator - CASE-403D
1SMA5939B Series 1.5 W 200 mA 39 V SMT Zener Voltage Regulator -CASE-403D
1SMA5936B Series 500 mW 200 mA 30 V SMT Zener Voltage Regulator CASE-403D
Zener Diode, 39V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, DO-214AC

Descriptions

Descriptions of onsemi 1SMA5938BT3G provided by its distributors.

1SMA5938B Series 36 V 200 mA 1.5 W SMT Zener Voltage Regulator - CASE-403D
This complete new line of 1.5 Watt Zener Diodes offers the following advantages.
Discrete Diode ±5% 500nA 36V 38Ω 1.5W SMA(DO-214AC) SMD 4.32mm × 2.6mm × 2.1mm
1.5 W Zener Diode Voltage Regulator 36 V
Zener Diode Single 36V 5% 38Ohm 1500mW 2-Pin SMA T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SMA5938BT3G.