What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi 1SMA5931BT3G

Zener Diode Single 18V 5% 12Ohm 1500mW Automotive 2-Pin SMA T/R / DIODE ZENER 18V 1.5W SMA
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMA5931BT3G.

JRH Electronics

Datasheet5 pages14 years ago

Newark

IHS

Upverter

onsemi

Inventory History

3 month trend:
-6.73%

CAD Models

Download onsemi 1SMA5931BT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.136
$ 0.102
$ 0.102
Stock
8,634,081
213,395
213,395
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Zener Voltage
18 V
18 V
18 V
Tolerance
5 %
-
-
Power Dissipation
500 mW
-
-
Impedance
12 Ω
12 Ω
12 Ω
Max Reverse Leakage Current
500 nA
1 µA
1 µA
Forward Voltage
1.5 V
-
-

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Zener Diode Single 20V 5% 14Ohm 1500mW Automotive 2-Pin SMA T/R / DIODE ZENER 20V 1.5W SMA
Zener Diode Single 15V 5% 9Ohm 1500mW Automotive 2-Pin SMA T/R / DIODE ZENER 15V 1.5W SMA
Zener Diode Single 16V 5% 10Ohm 1500mW Automotive 2-Pin SMA T/R / DIODE ZENER 16V 1.5W SMA
Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-214AC
Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-214AC
Zener Diode, 15V V(Z), 4.98%, 0.5W, Silicon, Unidirectional, DO-214AC

Descriptions

Descriptions of onsemi 1SMA5931BT3G provided by its distributors.

Zener Diode Single 18V 5% 12Ohm 1500mW Automotive 2-Pin SMA T/R / DIODE ZENER 18V 1.5W SMA
1SMA5931B Series 18 V 200 mA 500 mW SMT Zener Voltage Regulator CASE-403D
This complete new line of 1.5 Watt Zener Diodes offers the following advantages.
1.5 W Zener Diode Voltage Regulator 18 V
1SMA5931BT3G Zener Diode; 18V 5% 1.5 W SMT 2-Pin SMA
onsemi single zener diode, Rated zener voltage18V, SMD mount, max_power_dissipation1.5 W, SMAencapsulation

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SMA5931BT3G.