Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1SMA5925BT3G

1SMA5925B Series 1.5 W 10 V 200 mA SMT Zener Voltage Regulator - CASE-403D
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMA5925BT3G.

JRH Electronics

Datasheet5 pages14 years ago

element14 APAC

IHS

Upverter

Newark

Inventory History

3 month trend:
-56.92%

CAD Models

Download onsemi 1SMA5925BT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.168
$ 0.274
$ 0.274
Stock
1,992,839
1,684,169
1,684,169
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SMA
SMA
SMA
Zener Voltage
10 V
10 V
10 V
Tolerance
5 %
-
-
Power Dissipation
500 mW
-
-
Impedance
4.5 Ω
4.5 Ω
4.5 Ω
Max Reverse Leakage Current
2.5 µA
2.5 µA
2.5 µA
Forward Voltage
1.5 V
1.5 V
1.5 V

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Zener Diode Single 8.2V 5% 3.5Ohm 1500mW Automotive 2-Pin SMA T/R / DIODE ZENER 8.2V 1.5W SMA
1SMA5924B Series 500 mW 200 mA 9.1 V SMT Zener Voltage Regulator -CASE-403D
1SMA5922B Series 500 mW 200 mA 7.5 V SMT Zener Voltage Regulator -CASE-403D
Zener Diode, single, Two Terminal,10V V(Z),5%,do-214Ac/Sma |Vishay SMAZ5925B-E3/61
Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-214AC
Zener Diode Single 12V 5% 6.5Ohm 1500mW 2-Pin SMA T/R / DIODE ZENER 12V 500MW DO214AC

Descriptions

Descriptions of onsemi 1SMA5925BT3G provided by its distributors.

1SMA5925B Series 1.5 W 10 V 200 mA SMT Zener Voltage Regulator - CASE-403D
Zener Diode Single 10V 5% 4.5Ohm 1500mW 2-Pin SMA T/R
Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional
1.5 W Zener Diode Voltage Regulator 10 V
Zener Voltage V = 10 / Zener Current mA = 150 / Configuration = Single / Zener Impedance Ohm = 4.5 / Power Dissipation (Pd) W = 1.5 / Forward Voltage (Vf) V = 1.2 / Reverse Current uA = 2.5 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = DO-214AC / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Test Current mA = 37.5

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SMA5925BT3G.
  • 1SMA5925BT3G..