Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1SMA5923BT3G

Zener Diode Single 8.2V 5% 3.5Ohm 1500mW Automotive 2-Pin SMA T/R / DIODE ZENER 8.2V 1.5W SMA
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMA5923BT3G.

HQonline

Datasheet5 pages14 years ago
Datasheet5 pages19 years ago

IHS

Upverter

Newark

TME

Inventory History

3 month trend:
-10.44%

CAD Models

Download onsemi 1SMA5923BT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.164
$ 0.358
$ 0.358
Stock
2,182,700
392,702
392,702
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SMA
SMA
SMA
Zener Voltage
8.2 V
8.2 V
8.2 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
-
-
Impedance
3.5 Ω
3.5 Ω
3.5 Ω
Max Reverse Leakage Current
2.5 µA
2.5 µA
2.5 µA
Forward Voltage
1.5 V
1.2 V
1.2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

1SMA5925B Series 1.5 W 10 V 200 mA SMT Zener Voltage Regulator - CASE-403D
1SMA5921B Series 1.5 W 200 mA 6.8 V SMT Zener Voltage Regulator CASE-403D
1SMA5922B Series 500 mW 200 mA 7.5 V SMT Zener Voltage Regulator -CASE-403D
Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-214AC
Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-214AC
Zener Diode, single, Two Terminal,10V V(Z),5%,do-214Ac/Sma |Vishay SMAZ5925B-E3/61

Descriptions

Descriptions of onsemi 1SMA5923BT3G provided by its distributors.

Zener Diode Single 8.2V 5% 3.5Ohm 1500mW Automotive 2-Pin SMA T/R / DIODE ZENER 8.2V 1.5W SMA
1SMA5923B Series 500 mW 200 mA 8.2 V SMT Zener Voltage Regulator - CASE-403D
This complete new line of 1.5 Watt Zener Diodes offers the following advantages.
Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional
1.5 W Zener Diode Voltage Regulator 8.2 V
Diode, Zener, 8.2V, 1.5W, Do-214Ac; Zener Voltage Nom:8.2V; Power Dissipation:1.5W; Diode Case Style:Do-214Ac (Sma); No. Of Pins:2Pins; Operating Temperature Max:150°C; Product Range:1Sma5923Bt3 Series; Qualification:- Rohs Compliant: Yes |Onsemi 1SMA5923BT3G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SMA5923BT3G.