onsemi 1N749A

Bulk ±5% Through Hole Single Zener Diode 1.5V @ 200mA 2muA @ 1V 500mW 4.3V
$ 1.811
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N749A.

IHS

Datasheet4 pages26 years ago
Datasheet3 pages19 years ago
Datasheet8 pages24 years ago
Datasheet1 page0 years ago
Datasheet8 pages28 years ago

element14

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1970-06-25
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date1998-03-15
LTD Date2003-02-08

Related Parts

onsemi1N749ATR
Tape & Reel (TR) ±5% Through Hole Single Zener Diode 1.5V @ 200mA 2muA @ 1V 500mW 4.3V
onsemi1N5227BTR
1N5227 Series 500 mW 3.6 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N748A
Diode Zener Single 3.9V 5% 500mW 2-Pin DO-35 Bulk
onsemi1N746ATR
Tape & Reel (TR) ±5% Through Hole Single Zener Diode 1.5V @ 200mA 10muA @ 1V 500mW 3.3V
onsemi1N746A
Bulk ±5% Through Hole Single Zener Diode 1.5V @ 200mA 10muA @ 1V 500mW 3.3V
onsemiBZX55C3V6
BZX55C Series 500 mW 3.6 V 100 mA Through Hole Zener Diode - DO-35

Descriptions

Descriptions of onsemi 1N749A provided by its distributors.

Bulk ±5% Through Hole Single Zener Diode 1.5V @ 200mA 2muA @ 1V 500mW 4.3V
Zener Diode, 4.3V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7
Diode Zener Single 4.3V 5% 500mW 2-Pin Axial DO-35
DIODE, ZENER, 4.3V, 0.5W, DO-35; Zener Voltage Vz Typ:4.3V; Power Dissipation Pd:500mW; Operating Temperature Range:-65°C to +200°C; Diode Case Style:DO-35; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Package / Case:DO-35; Power Dissipation Max:500mW; Termination Type:Axial Leaded; Test Current:20mA
Zener Diode; Zener Voltage Typ, Vz:4.3V; Power Dissipation, Pd:500mW; Package/Case:DO-35; Breakdown Voltage Max:4.3V; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Vz Test Current, Izt:20mA ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N749A#
  • 1N749A###
  • 1N749A$