onsemi 1N5931BG

Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5931BG.

IHS

Datasheet8 pages20 years ago

CAD Models

Download onsemi 1N5931BG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.125
$ 0.125
Stock
81,736
457,954
457,954
Authorized Distributors
0
6
6
Mount
Through Hole
-
-
Case/Package
Axial
Axial
Axial
Zener Voltage
18 V
18 V
18 V
Tolerance
5 %
5 %
5 %
Power Dissipation
3 W
3 W
3 W
Impedance
12 Ω
12 Ω
12 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
-
1.5 V
1.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Tape & Reel (TR) ±5% Through Hole ZENER DIODE Zener Diode 1.5V @ 200mA 5muA @ 13.7V 1W 18V
onsemi1N5934B
Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
onsemi1N5956B
Zener Diode, 200V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41

Descriptions

Descriptions of onsemi 1N5931BG provided by its distributors.

Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
Zener Diode Single 18V 5% 12Ohm 3000mW 2-Pin DO-41 Box
±5% 1μA 18V 12Ω 3W Freestanding DO-41 Through hole mounting 5.2mm*2.7mm*2.7mm
Compliant Through Hole Plastic 12 Ω Lead Free Bulk 5 % Axial

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd