onsemi 1N5938BG

Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5938BG.

IHS

Datasheet8 pages20 years ago

CAD Models

Download onsemi 1N5938BG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.125
$ 0.125
Stock
46,897
428,176
428,176
Authorized Distributors
0
6
6
Mount
Through Hole
-
-
Case/Package
Axial
Axial
Axial
Zener Voltage
36 V
36 V
36 V
Tolerance
5 %
5 %
5 %
Power Dissipation
3 W
3 W
3 W
Impedance
38 Ω
38 Ω
38 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2007-07-02
LTD Date2008-01-02

Related Parts

Zener Diode, 30V V(Z), 5%, 3W, Silicon, Unidirectional, DO-41
onsemi1N5934B
Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
onsemi1N5956B
Bulk ±5% Through Hole Single Zener Diode 1.5V @ 200mA 1muA @ 152V 3W 200V

Descriptions

Descriptions of onsemi 1N5938BG provided by its distributors.

Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
Zener Diode Single 36V 5% 38Ohm 3000mW 2-Pin DO-41 Box
DIODE ZENER 36V 3W AXIAL;
Diodes- Zener 36V 3W
1μA 36V 38Ω 3W DO-204-AL Through hole mounting

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd