onsemi 1N5948BRLG

1N5948BRLG Zener Diode; 91V 5% 3 W Through Hole 2-Pin Case 59-10
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5948BRLG.

HQonline

Datasheet8 pages20 years ago

onsemi

Upverter

TME

Inventory History

3 month trend:
+2.18%

CAD Models

Download onsemi 1N5948BRLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.101
$ 2.846
Stock
1,303,458
55,599
Authorized Distributors
6
2
Mount
-
-
Case/Package
Axial
-
Zener Voltage
91 V
91 V
Tolerance
5 %
-
Power Dissipation
3 W
-
Impedance
200 Ω
200 Ω
Max Reverse Leakage Current
1 µA
-
Forward Voltage
1.5 V
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

1N5946BRLG Zener Diode; 75V 5% 3 W Through Hole 2-Pin Case 59-10
onsemi1N5946BG
Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
onsemi1N5946B
Bulk ±5% Through Hole Single Zener Diode 1.5V @ 200mA 1muA @ 56V 3W 75V

Descriptions

Descriptions of onsemi 1N5948BRLG provided by its distributors.

1N5948BRLG Zener Diode; 91V 5% 3 W Through Hole 2-Pin Case 59-10
Zener Diode, 91V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
3.0 W Zener Diode Voltage Regulator 91 V
Zener Diode Single 91V 5% 200Ohm 3000mW 2-Pin DO-41 T/R
onsemi single zener diode, Rated zener voltage91V, Through hole mounting, max_power_dissipation3 W, box 59-10encapsulation
ZENER DIODE, 91V, 3W, DO-41; Zener Voltage Vz Typ: 91V; Power Dissipation Pd: 3W; Diode Case Style: DO-41 (DO-204AL); Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 200°C; Product Range: Surmetic 1N5913B
This is a complete series of 3 Watt Zener diodes with limits and excellent operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. All this in an axial-lead transfer-molded plastic package that offers protection in all common environmental conditions.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd