onsemi 1N5946B

Bulk ±5% Through Hole Single Zener Diode 1.5V @ 200mA 1muA @ 56V 3W 75V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5946B.

IHS

Datasheet8 pages6 years ago
Datasheet5 pages28 years ago

Mouser

Sierra IC

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi 1N5946B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.145
Stock
287,696
395,686
Authorized Distributors
0
5
Mount
Through Hole
-
Case/Package
Axial
Axial
Zener Voltage
75 V
75 V
Tolerance
5 %
5 %
Power Dissipation
3 W
3 W
Impedance
140 Ω
140 Ω
Max Reverse Leakage Current
1 µA
1 µA
Forward Voltage
-
1.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1982-12-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemi1N5946BG
Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
onsemi1N5934B
Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
onsemi1N5956B
Zener Diode, 200V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41

Descriptions

Descriptions of onsemi 1N5946B provided by its distributors.

Bulk ±5% Through Hole Single Zener Diode 1.5V @ 200mA 1muA @ 56V 3W 75V
Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
Zener Diode Single 75V 5% 140Ohm 3000mW 2-Pin DO-41 T/R
±5% 1μA 75V 140Ω 3W Freestanding DO-204-AL Through hole mounting 5.2mm*2.7mm*2.7mm
GLASS PASSIVATED JUNCTION SILICON ZENER DIODE(VOLTAGE - 11 TO 200 Volts Power - 1.5 Watts) | DIODE ZENER 75V 3W AXIAL
Diodes- Zener 75V 3W No-Cancel/No-Return

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd