onsemi 1N5948B

Zener Diode, 91V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
$ 2.846
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5948B.

IHS

Datasheet8 pages6 years ago
Datasheet5 pages28 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.846
$ 0.101
Stock
55,599
1,303,458
Authorized Distributors
2
6
Mount
-
-
Case/Package
-
Axial
Zener Voltage
91 V
91 V
Tolerance
-
5 %
Power Dissipation
-
3 W
Impedance
200 Ω
200 Ω
Max Reverse Leakage Current
-
1 µA
Forward Voltage
-
1.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1982-12-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2002-11-09
LTD Date2003-05-09

Descriptions

Descriptions of onsemi 1N5948B provided by its distributors.

Zener Diode, 91V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
Zener Diode Single 91V 5% 200Ohm 3000mW 2-Pin DO-41 T/R
1μA 91V 200Ω 3W DO-204AL,DO-41 Through hole mounting
DIODE ZENER DO204AL
ZENER ARRAY DIODES;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd