onsemi 1N5946BRLG

1N5946BRLG Zener Diode; 75V 5% 3 W Through Hole 2-Pin Case 59-10
$ 0.145
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5946BRLG.

IHS

Datasheet8 pages20 years ago

onsemi

Upverter

Arrow Electronics

Inventory History

3 month trend:
-0.89%

CAD Models

Download onsemi 1N5946BRLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-01-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

onsemi1N5946BG
Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
onsemi1N5946B
Bulk ±5% Through Hole Single Zener Diode 1.5V @ 200mA 1muA @ 56V 3W 75V
1N5948BRLG Zener Diode; 91V 5% 3 W Through Hole 2-Pin Case 59-10

Descriptions

Descriptions of onsemi 1N5946BRLG provided by its distributors.

1N5946BRLG Zener Diode; 75V 5% 3 W Through Hole 2-Pin Case 59-10
3.0 W Zener Diode Voltage Regulator 75 V
Zener Diode Single 75V 5% 140Ohm 3000mW 2-Pin DO-41 T/R
Zener Diode, 75V, 3W, Do-204Al; Zener Voltage Vz Typ:75V; Power Dissipation Pd:3W; Diode Case Style:Do-41 (Do-204Al); Zener Tolerance ±:5%; No. Of Pins:2Pins; Operating Temperature Max:200°C; Product Range:Surmetic 1N59Xxb Series; Rohs Compliant: Yes |Onsemi 1N5946BRLG
This is a complete series of 3 Watt Zener diodes with limits and excellent operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. All this in an axial-lead transfer-molded plastic package that offers protection in all common environmental conditions.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd