onsemi 1N5937BRLG

Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5937BRLG.

Newark

Datasheet8 pages20 years ago

onsemi

Upverter

TME

iiiC

Inventory History

3 month trend:
+20.85%

CAD Models

Download onsemi 1N5937BRLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.129
$ 2.53
Stock
295,449
17,146
Authorized Distributors
6
1
Mount
-
Through Hole
Case/Package
Axial
Axial
Zener Voltage
33 V
33 V
Tolerance
5 %
5 %
Power Dissipation
3 W
3 W
Impedance
33 Ω
33 Ω
Max Reverse Leakage Current
1 µA
1 µA
Forward Voltage
1.5 V
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
onsemi1N5938BG
Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
onsemi1N5934BG
1N5934B Series 3 W 24 V Through Hole Zener Diode - DO-41

Descriptions

Descriptions of onsemi 1N5937BRLG provided by its distributors.

Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
1N5937BRLG ZENER DIODE, 33V 5% 3 W THROUGH HOLE 2-PIN CASE 59-10
3.0 W Zener Diode Voltage Regulator 33 V
Zener Diode Single 33V 5% 33Ohm 3000mW 2-Pin DO-41 T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5937BRLG.