onsemi 1N5937BG

Bulk ±5% Through Hole ZENER DIODE Zener Diode 1.5V @ 200mA 1muA @ 25.1V 3W 33V
$ 2.53
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5937BG.

IHS

Datasheet8 pages20 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 1N5937BG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.53
$ 0.129
Stock
17,146
295,449
Authorized Distributors
1
6
Mount
Through Hole
-
Case/Package
Axial
Axial
Zener Voltage
33 V
33 V
Tolerance
5 %
5 %
Power Dissipation
3 W
3 W
Impedance
33 Ω
33 Ω
Max Reverse Leakage Current
1 µA
1 µA
Forward Voltage
-
1.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2007-07-02
LTD Date2008-01-02

Related Parts

onsemi1N5938BG
Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
onsemi1N5934B
Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
Zener Diode, 30V V(Z), 5%, 3W, Silicon, Unidirectional, DO-41

Descriptions

Descriptions of onsemi 1N5937BG provided by its distributors.

Bulk ±5% Through Hole ZENER DIODE Zener Diode 1.5V @ 200mA 1muA @ 25.1V 3W 33V
Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
±5%, 1μA, 33V, 33Ω, 3W, Discrete Diode, DO-41, TH, 5.2mm × 2.7mm × 2.7mm
Diode Zener Single 33V 5% 3W 2-Pin DO-41 Box
; Leaded Process Compatible:Yes RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd