Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1N5932BRNG

Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
$ 0.271
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5932BRNG.

Farnell

Datasheet8 pages6 years ago

IHS

Upverter

onsemi

Inventory History

3 month trend:
-0.04%

CAD Models

Download onsemi 1N5932BRNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.271
$ 0.182
$ 0.182
Stock
17,495,264
1,901,233
1,901,233
Authorized Distributors
4
6
6
Mount
-
-
-
Case/Package
-
Axial
Axial
Zener Voltage
20 V
20 V
20 V
Tolerance
5 %
5 %
5 %
Power Dissipation
3 W
3 W
3 W
Impedance
14 Ω
14 Ω
14 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-01-13
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

3.0 W Zener Diode Voltage Regulator 20 V (Automotive)
Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
Zener Diode, 15V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41
3.0 W Zener Diode Voltage Regulator 24 V (Automotive). ONSSPCDDECI9E6E;
Zener Diode, single, Two Terminal,24V V(Z),5%,do-214Aa/Smb |Vishay SMBZ5934B-E3/52
ZM4744 Series 15 V 1 W ±5% 14 Ohms Surface Mount Zener Diode - DO-213AB

Descriptions

Descriptions of onsemi 1N5932BRNG provided by its distributors.

Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
Zener Diode Single 20V 5% 14Ohm 3000mW 2-Pin DO-41 Fan-Fold
3.0 W Zener Diode Voltage Regulator 20 V. ONSSPCDDECI9E6E;
ZENER DIODE, 20V, 3W, AXIAL LEADED
±5% 1μA 20V 14Ω 3W DO-41 Through hole mounting

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5932BRNG.