Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1N5929BRNG

Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
$ 0.15
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5929BRNG.

onsemi

Datasheet8 pages6 years ago
Datasheet7 pages14 years ago

IHS

Upverter

Inventory History

3 month trend:
-0.00%

CAD Models

Download onsemi 1N5929BRNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.15
$ 0.155
$ 0.155
Stock
2,172,719
1,322,539
1,322,539
Authorized Distributors
5
6
6
Mount
-
-
-
Case/Package
-
Axial
Axial
Zener Voltage
15 V
15 V
15 V
Tolerance
5 %
5 %
5 %
Power Dissipation
3 W
3 W
3 W
Impedance
9 Ω
9 Ω
9 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
-
1.5 V
1.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-01-13
Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

1N5929B Series 3 W 200 mA 15 V Axial Zener Voltage Regulator Diode - CASE-59
onsemi1N5929BG
1N5929B Series 3 W 200 mA 15 V Axial Zener Voltage Regulator Diode - CASE-59
Diodes Inc.1SMB5929B-13
1SMB5929B Series 3 W 15 V 200 mA Surface Mount Power Zener Diode - SMB
1N5927B Series 3 W 200 mA 12 V Axial Zener Voltage Regulator Diode - CASE-59
Diodes Inc.1SMB5928B-13
1SMB5928B Series 3 W 13 V 200 mA Surface Mount Power Zener Diode - SMB

Descriptions

Descriptions of onsemi 1N5929BRNG provided by its distributors.

Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
3.0 W Zener Diode Voltage Regulator 15 V. ONSSPCDDECI9E6E;
Zener Diode Single 15V 5% 9Ohm 3000mW 2-Pin DO-41 Fan-Fold
±5% 1μA 15V 9Ω 3W Freestanding DO-41 Through hole mounting 5.2mm(Length)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd