onsemi 1N5929BG

1N5929B Series 3 W 200 mA 15 V Axial Zener Voltage Regulator Diode - CASE-59
$ 0.067
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5929BG.

HQonline

Datasheet8 pages20 years ago

onsemi

Upverter

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 1N5929BG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.067
$ 0.09
$ 0.09
Stock
329,048
1,261,888
1,261,888
Authorized Distributors
4
6
6
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Zener Voltage
15 V
15 V
15 V
Tolerance
5 %
5 %
5 %
Power Dissipation
3 W
3 W
3 W
Impedance
9 Ω
9 Ω
9 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
1.5 V
1.5 V
1.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-01-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-01-07
LTD Date2022-07-07
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

1N5929B Series 3 W 200 mA 15 V Axial Zener Voltage Regulator Diode - CASE-59
1N5927B Series 3 W 200 mA 12 V Axial Zener Voltage Regulator Diode - CASE-59
onsemi1N5927BG
1N5927B Series 3 W 200 mA 12 V Axial Zener Voltage Regulator Diode - CASE-59

Descriptions

Descriptions of onsemi 1N5929BG provided by its distributors.

1N5929B Series 3 W 200 mA 15 V Axial Zener Voltage Regulator Diode - CASE-59
DIODE, ZENER, VR 15V, IF 200MA, PKG DO-41, VF 1.5V, TJ +200DEGC, PD 3W, IR 25MA
Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
Zener Diode Single 15V 5% 9Ohm 3000mW 2-Pin DO-41 Box
ZENER DIODE, 3W, 15V, DO-41; Zener Voltage Vz Typ: 15V; Power Dissipation Pd: 3W; Diode Case Style: DO-41 (DO-204AL); Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 200°C; Product Range: 1N5929 Series; Au
Zener Diode, 3W, 15V, Do-41; Tensión Zener Vz Típ.:15V; Disipación De Potencia Pd:3W; Estilo De La Carcasa Del Diodo:Do-41; Zener Tolerance ±:5%; Núm. De Contactos:2; Temperatura De Trabajo Máx.:200°C; Tipo De Empaquetado:Individual |Onsemi 1N5929BG
This is a complete series of 3 Watt Zener diodes with limits and excellent operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. All this in an axial-lead transfer-molded plastic package that offers protection in all common environmental conditions.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd