onsemi 1N5337BG

Diode, Zener, Vr 4.7V, If 1A, Pkg Case 17, Vf 1.2V, Tj +200C, Cs 15.3A, Pd 5W, Ir 260MA
$ 0.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5337BG.

Upverter

Datasheet9 pages6 years ago

IHS

onsemi

element14 APAC

Newark

Inventory History

3 month trend:
-22.02%

CAD Models

Download onsemi 1N5337BG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.231
$ 0.238
Stock
261,153
680,377
Authorized Distributors
6
6
Mount
-
-
Case/Package
Axial
Axial
Zener Voltage
4.7 V
4.7 V
Tolerance
5 %
5 %
Power Dissipation
5 W
5 W
Impedance
2 Ω
2 Ω
Max Reverse Leakage Current
5 µA
5 µA
Forward Voltage
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-06-28
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Zener Diode Single 4.7V 5% 2Ohm 5000mW 2-Pin Case 017AA-01 T/R / DIODE ZENER 4.7V 5W AXIAL
onsemi1N5335BG
DIODE, ZENER, VR 3.9V, IF 1A, PKG CASE 17,VF 1.2V, TJ +200C, CS 17.6A, PD 5W, IR 320MA
1N5336B Series 5 W 1 A 4.3 V Axial Zener Voltage Regulator Diode - CASE-017AA

Descriptions

Descriptions of onsemi 1N5337BG provided by its distributors.

DIODE, ZENER, VR 4.7V, IF 1A, PKG CASE 17,VF 1.2V, TJ +200C, CS 15.3A, PD 5W, IR 260MA
1N5337B Series 5 W 1 A 4.7 V Axial Zener Voltage Regulator Diode - CASE-017AA
Zener Diode Single 4.7V 5% 2Ohm 5000mW 2-Pin Case 017AA-01 Box
Zener Diode, 4.7V V(Z), 5%, 5W, Silicon, Unidirectional
This is a complete series of 5 Watt Zener Diodes with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide-passivated junctions. All this is in an axial-lead transfer-molded plastic package that offers protection in all common environmental conditions.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5337B-G
  • 1N5337BG.