Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1N5408G

Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD
$ 0.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5408G.

Newark

Datasheet6 pages18 years ago

IHS

Master Electronics

Farnell

TME

Inventory History

3 month trend:
-4.69%

CAD Models

Download onsemi 1N5408G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi1N5408
Standard Power Diode, Single, 1 Kv, 3 A, 710 Mv, 200 A, 150 C
onsemi1N5400
Tape & Reel (TR) Through Hole Standard Single Diode Standard 30pF @ 4V 1MHz 3A 6.25W 50V
onsemi1N5407
Standard Recovery Rectifier, 800 V, 3.0 A
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AA
DIODE, STANDARD, 3A, 1KV, DO-201AD-2; Diode Type:Standard Recovery; Diode Config
Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD

Descriptions

Descriptions of onsemi 1N5408G provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD
Standard Recovery Rectifier, 1000 V, 3.0 A
1N5408 Series 1000 V 3 A 10 uA Axial Standard Recovery Rectifier - CASE-267-05
Rectifier Diodes & Bridges; 1N5408G; ON SEMICONDUCTOR; 5 µA; 125 A; 1 V; 3 A
Rectifier Diode Switching 1KV 3A 2-Pin DO-201AD Box
STANDARD DIODE, 3A, 1KV, AXIAL; Repetitive Peak Reverse Voltage:1kV; Average Forward Current:3A; Diode Configuration:Single; Forward Voltage Max:1.2V; Reverse Recovery Time:-; Forward Surge Current:125A; Diode Case Style:Axial LeadedRoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5408-G
  • 1N5408G.