onsemi 1N5402G

onsemi Rectifier diode Diodes, 3A, 200V, Through hole mounting, DO-201ADencapsulation, 2needle
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5402G.

Newark

Datasheet6 pages18 years ago
Datasheet7 pages5 years ago

IHS

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.01%

CAD Models

Download onsemi 1N5402G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemi1N5402RLG
1N5402 Series 3 A 200 V 10 uA Axial Standard Recovery Rectifier - CASE-267-05
onsemi1N5406G
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD
onsemi1N5404G
onsemi Rectifier diode Diodes, 3A, 400V, Through hole mounting, DO-201ADencapsulation, 2needle
DIODE, RECTIFIER, VR 200V, IF 3A, PKG DO-201AD, VF 1V, CJ 40PF, TJ +150DEGC, CS 200A
Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon
DIODE, RECTIFIER, VR 50V, IF 3A, PKG DO-201AD, VF 1V, CJ 40PF, TJ +150C, CS 200A, IR 5UA

Descriptions

Descriptions of onsemi 1N5402G provided by its distributors.

onsemi Rectifier diode Diodes, 3A, 200V, Through hole mounting, DO-201ADencapsulation, 2needle
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon
1N5402 Series 3 A 200 V Axial-Lead Standard Recovery Rectifier -DO-201-AD
Standard Recovery Rectifier, 200 V, 3.0 A
Standard Diode, 3A, 200V, Axial; Repetitive Peak Reverse Voltage:200V; Average Forward Current:3A; Diode Configuration:Single; Forward Voltage Max:1V; Reverse Recovery Time:-; Forward Surge Current:125A; Diode Case Style:Axial Leadedrohs Compliant: Yes |Onsemi 1N5402G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5402G.