onsemi 1N5406G

Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5406G.

Newark

Datasheet6 pages18 years ago
Datasheet7 pages5 years ago

IHS

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.24%

CAD Models

Download onsemi 1N5406G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemi1N5406RL
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon
DIODE, RECTIFIER, VR 200V, IF 3A, PKG DO-201AD, VF 1V, CJ 40PF, TJ +150DEGC, CS 200A
onsemi1N5401RL
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon
DIODE, RECTIFIER, VR 50V, IF 3A, PKG DO-201AD, VF 1V, CJ 40PF, TJ +150C, CS 200A, IR 5UA
onsemi1N5402RLG
1N5402 Series 3 A 200 V 10 uA Axial Standard Recovery Rectifier - CASE-267-05

Descriptions

Descriptions of onsemi 1N5406G provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD
Standard Recovery Rectifier, 600 V, 3.0 A
1N5406 Series 3 A 600 V 10 uA Axial Standard Recovery Rectifier - CASE-267-05
Rectifier Diode Switching 600V 3A 2-Pin DO-201AD Box
Standard Diode, 3A, 600V, Axial; Repetitive Peak Reverse Voltage:600V; Average Forward Current:3A; Diode Configuration:Single; Forward Voltage Max:1V; Reverse Recovery Time:-; Forward Surge Current:200A; Diode Case Style:Do-201Ad Rohs Compliant: Yes |Onsemi 1N5406G.
DIODE, STANDARD, 3A, 267-05; Diode Type:Standard Recovery; Voltage, Vrrm:600V; Current, If AV:3A; Current, Ifsm:200A; Voltage, Vf Max:1V; Temperature, Tj Max:150°C; Termination Type:Axial Leaded; Case Style:267-05; No. of Pins:2; Current, Ifs Max:200A; Forward Voltage:1V; Voltage, Breakdown Max:600V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5406G.