onsemi 1N5396

Rectifier Diode, 1 Phase, 1 Element, 1.5A, 500V V(RRM), Silicon, DO-15
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5396.

IHS

Datasheet0 pages0 years ago

element14

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemi1N5391
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon
onsemi1N5392
Tape & Reel (TR) Through Hole Standard Single Diode Standard 25pF @ 4V 1MHz 1.5A 4.8W 1.4V

Descriptions

Descriptions of onsemi 1N5396 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1.5A, 500V V(RRM), Silicon, DO-15
PLASTIC SILICON RECTIFIER(VOLTAGE - 50 to 1000 Volts CURRENT - 1.5 Amperes) | DIODE GEN PURP 500V 1.5A DO15
DIODE GEN PURP 500V 1.5A DO15
DIODE DO15 500V 1.5A 175C
500V, 1.5A RECT, DO15, GL PS
Rectifier; Repetitive Reverse Voltage Max, Vrrm:500V; Forward Current, If(AV):1.5A; Forward Voltage Max, VF:1.4V; Package/Case:DO-204; Current Rating:1.5A; Forward Current:1.5A; Forward Voltage:1.40V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5396.