Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1N5375BG

Diode, Zener, Vr 82V, If 1A, Pkg Case 17, Vf 1.2V, Tj +200DEGC, Cs 1.8A, Pd 5W, Ir 15MA
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5375BG.

Upverter

Datasheet9 pages6 years ago

Newark

Master Electronics

onsemi

TME

Inventory History

3 month trend:
+50.80%

CAD Models

Download onsemi 1N5375BG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.146
$ 0.132
Stock
18,896,263
883,014
Authorized Distributors
6
6
Mount
-
-
Case/Package
Axial
Axial
Zener Voltage
82 V
82 V
Tolerance
5 %
5 %
Power Dissipation
5 W
5 W
Impedance
65 Ω
65 Ω
Max Reverse Leakage Current
500 nA
500 nA
Forward Voltage
1.2 V
1.2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

1N5375B Series 5 W 1 A 82 V Axial Zener Voltage Regulator Diode - CASE-017AA
onsemi1N5375B
Bulk ±5% Through Hole Single Zener Diode 1.2V @ 1A 500nA @ 62.2V 5W 82V
1N5377B Series 5 W 1 A 91 V Axial Zener Voltage Regulator Diode - CASE-017AA

Descriptions

Descriptions of onsemi 1N5375BG provided by its distributors.

DIODE, ZENER, VR 82V, IF 1A, PKG CASE 17,VF 1.2V, TJ +200DEGC, CS 1.8A, PD 5W, IR 15MA
1N5375B Series 5 W 1 A 82 V Axial Zener Voltage Regulator Diode - CASE-017AA
Zener Diode Housing type: 017AA Package: Axial Power dissipation: 5 W Zener resistance: 65 Ohm Zener voltage: 82 V
Zener Diode Single 82V 5% 65Ohm 5000mW 2-Pin Case 017AA-01 Box
Zener Diode, 82V V(Z), 5%, 5W, Silicon, Unidirectional
Zener Single Diode, 82V, 5W, 017Aa; |Onsemi 1N5375BG.
500nA@62.2V ©I5% 65´Î Single 77.9V~86.1V 5W 82V Axial Zener Diodes ROHS
onsemi single zener diode, Rated zener voltage82V, Through hole mounting, max_power_dissipation5 W, Surmetic 40encapsulation
This is a complete series of 5 Watt Zener Diodes with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide-passivated junctions. All this is in an axial-lead transfer-molded plastic package that offers protection in all common environmental conditions.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N 5375BG
  • 1N5375B-G
  • 1N5375BG.