onsemi 1N5377BRLG

1N5377B Series 5 W 1 A 91 V Axial Zener Voltage Regulator Diode - CASE-017AA
$ 0.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5377BRLG.

LCSC

Datasheet7 pages13 years ago

Upverter

onsemi

TME

Newark

Inventory History

3 month trend:
-0.92%

CAD Models

Download onsemi 1N5377BRLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.175
$ 0.174
Stock
275,855
16,727
Authorized Distributors
6
1
Mount
-
-
Case/Package
Axial
200
Zener Voltage
91 V
91 V
Tolerance
5 %
-
Power Dissipation
5 W
-
Impedance
75 Ω
75 Ω
Max Reverse Leakage Current
500 nA
-
Forward Voltage
1.2 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

onsemi1N5378BG
DIODE, ZENER, VR 100V, IF 1A, PKG CASE 17,VF 1.2V, TJ +200DEGC, CS 1.5A, PD 5W, IR 12MA
onsemi1N5375BG
DIODE, ZENER, VR 82V, IF 1A, PKG CASE 17,VF 1.2V, TJ +200DEGC, CS 1.8A, PD 5W, IR 15MA
1N5378B Series 5 W 1 A 100 V Axial Zener Voltage Regulator Diode - CASE-017AA

Descriptions

Descriptions of onsemi 1N5377BRLG provided by its distributors.

1N5377B Series 5 W 1 A 91 V Axial Zener Voltage Regulator Diode - CASE-017AA
Zener Diode Single 91V 5% 75Ohm 5000mW 2-Pin Case 017AA-01 T/R
1N5377BRLG ZENER DIODE, 91V 5% 5 W THROUGH HOLE 2-PIN DO-15
This is a complete series of 5 Watt Zener Diodes with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide-passivated junctions. All this is in an axial-lead transfer-molded plastic package that offers protection in all common environmental conditions.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd