Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1N5375BRLG

1N5375B Series 5 W 1 A 82 V Axial Zener Voltage Regulator Diode - CASE-017AA
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5375BRLG.

Upverter

Datasheet9 pages6 years ago

IHS

Master Electronics

onsemi

Newark

Inventory History

3 month trend:
-12.08%

CAD Models

Download onsemi 1N5375BRLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.132
$ 0.146
Stock
569,645
18,943,030
Authorized Distributors
6
6
Mount
-
-
Case/Package
Axial
Axial
Zener Voltage
82 V
82 V
Tolerance
5 %
5 %
Power Dissipation
5 W
5 W
Impedance
65 Ω
65 Ω
Max Reverse Leakage Current
500 nA
500 nA
Forward Voltage
1.2 V
1.2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi1N5375BG
DIODE, ZENER, VR 82V, IF 1A, PKG CASE 17,VF 1.2V, TJ +200DEGC, CS 1.8A, PD 5W, IR 15MA
1N5377B Series 5 W 1 A 91 V Axial Zener Voltage Regulator Diode - CASE-017AA
onsemi1N5378BG
DIODE, ZENER, VR 100V, IF 1A, PKG CASE 17,VF 1.2V, TJ +200DEGC, CS 1.5A, PD 5W, IR 12MA

Descriptions

Descriptions of onsemi 1N5375BRLG provided by its distributors.

1N5375B Series 5 W 1 A 82 V Axial Zener Voltage Regulator Diode - CASE-017AA
Zener Diode Single 82V 5% 65Ohm 5000mW 2-Pin Case 017AA-01 T/R
Zener Diode, 82V V(Z), 5%, 5W, Silicon, Unidirectional
500nA@62.2V ©I5% 65´Î Single 77.9V~86.1V 5W 82V Axial Zener Diodes ROHS
ZENER DIODE, 5W, 82V, 017AA; Zener Voltage Nom:82V; Power Dissipation:5W; Diode Case Style:017AA; No. of Pins:2Pins; Operating Temperature Max:200°C; Diode Mounting:Through Hole; Product Range:1N53 Series; Qualification:

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd