Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1N5361BG

1N5361B Series 5 W 1 A 27 V Axial Zener Voltage Regulator Diode - CASE-017AA

$ 0.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5361BG.

Master Electronics

Datasheet9 pages6 years ago

IHS

Newark

onsemi

TME

Inventory History

3 month trend:
+13.33%

CAD Models

Download onsemi 1N5361BG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.227
$ 0.217
$ 0.217
Stock
290,173
1,152,573
1,152,573
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Zener Voltage
27 V
27 V
27 V
Tolerance
5 %
5 %
5 %
Power Dissipation
5 W
5 W
5 W
Impedance
5 Ω
5 Ω
5 Ω
Max Reverse Leakage Current
500 nA
500 nA
500 nA
Forward Voltage
1.2 V
1.2 V
1.2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

1N5361B Series 5 W 1 A 27 V Axial Zener Voltage Regulator Diode - CASE-017AA
onsemi1N5361BRL
Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional
onsemi1N5359BG
DIODE, ZENER, VR 24V, IF 1A, PKG CASE 17,VF 1.2V, TJ +200DEGC, CS 4.4A, PD 5W, IR 50MA

Descriptions

Descriptions of onsemi 1N5361BG provided by its distributors.

1N5361B Series 5 W 1 A 27 V Axial Zener Voltage Regulator Diode - CASE-017AA
Zener Diode Single 27V 5% 5Ohm 5000mW 2-PinCase 017AA-01 Box
Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional
onsemi single zener diode, Rated zener voltage27V, Through hole mounting, max_power_dissipation5 W, box 017AAencapsulation
This is a complete series of 5 Watt Zener Diodes with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide-passivated junctions. All this is in an axial-lead transfer-molded plastic package that offers protection in all common environmental conditions.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5361BG.