onsemi 1N5361BRLG

1N5361B Series 5 W 1 A 27 V Axial Zener Voltage Regulator Diode - CASE-017AA
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5361BRLG.

Upverter

Datasheet9 pages6 years ago

IHS

Master Electronics

onsemi

Factory Futures

Inventory History

3 month trend:
-34.60%

CAD Models

Download onsemi 1N5361BRLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.21
$ 0.227
$ 0.227
Stock
1,073,127
299,339
299,339
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Zener Voltage
27 V
27 V
27 V
Tolerance
5 %
5 %
5 %
Power Dissipation
5 W
5 W
5 W
Impedance
5 Ω
5 Ω
5 Ω
Max Reverse Leakage Current
500 nA
500 nA
500 nA
Forward Voltage
1.2 V
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-06-28
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Related Parts

onsemi1N5361BG
1N5361B Series 5 W 1 A 27 V Axial Zener Voltage Regulator Diode - CASE-017AA
onsemi1N5360BG
DIODE, ZENER, VR 25V, IF 1A, PKG CASE 17,VF 1.2V, TJ +200DEGC, CS 4.3A, PD 5W, IR 50MA
1N5362B Series 5 W 1 A 28 V Axial Zener Voltage Regulator Diode - CASE-017AA

Descriptions

Descriptions of onsemi 1N5361BRLG provided by its distributors.

1N5361B Series 5 W 1 A 27 V Axial Zener Voltage Regulator Diode - CASE-017AA
Zener Diode Single 27V 5% 5Ohm 5000mW 2-Pin Case 017AA-01 T/R
1N5361BRLG ZENER DIODE, 27V 5% 5 W THROUGH HOLE 2-PIN DO-15
500nA@20.6V ©I5% 5´Î Single 25.65V~28.35V 5W 27V Axial Zener Diodes ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5361BRLG.