Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1N5354BG

Diode, Zener, Vr 17V, If 1A, Pkg Case 17, Vf 1.2V, Tj +200DEGC, Cs 5.8A, Pd 5W, Ir 70MA
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5354BG.

Upverter

Datasheet9 pages6 years ago

Newark

HQonline

onsemi

Master Electronics

Inventory History

3 month trend:
-61.76%

CAD Models

Download onsemi 1N5354BG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.191
$ 0.147
$ 0.147
Stock
702,981
1,319,820
1,319,820
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Zener Voltage
17 V
17 V
17 V
Tolerance
5 %
5 %
5 %
Power Dissipation
5 W
5 W
5 W
Impedance
2.5 Ω
2.5 Ω
2.5 Ω
Max Reverse Leakage Current
500 nA
500 nA
500 nA
Forward Voltage
1.2 V
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-06-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

1N5354B Series 17 V 1 A 5 W Axial Zener Voltage Regulator Diode - CASE-017AA
onsemi1N5355BG
DIODE, ZENER, VR 18V, IF 1A, PKG CASE 17,VF 1.2V, TJ +200DEGC, CS 5.5A, PD 5W, IR 65MA
DIODE ZENER 18V 5W AXIAL / Zener Diode Single 18V 5% 2.5Ohm 5000mW 2-Pin Case 017AA-01 T/R

Descriptions

Descriptions of onsemi 1N5354BG provided by its distributors.

DIODE, ZENER, VR 17V, IF 1A, PKG CASE 17,VF 1.2V, TJ +200DEGC, CS 5.8A, PD 5W, IR 70MA
1N5354B Series 5 W 1 A 17 V Axial Zener Voltage Regulator Diode - CASE-017AA
Zener Diode Single 17V 5% 2.5Ohm 5000mW 2-Pin Case 017AA-01 Box
500nA@12.9V ©I5% 70´Î 16.15V~17.85V 5W 17V Axial Lead Zener Diodes ROHS
onsemi single zener diode, Rated zener voltage17V, Through hole mounting, max_power_dissipation5 W, Surmetic 40encapsulation
This is a complete series of 5 Watt Zener Diodes with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide-passivated junctions. All this is in an axial-lead transfer-molded plastic package that offers protection in all common environmental conditions.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5354BG.