Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1N5355BG

Diode, Zener, Vr 18V, If 1A, Pkg Case 17, Vf 1.2V, Tj +200DEGC, Cs 5.5A, Pd 5W, Ir 65MA
$ 0.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5355BG.

Upverter

Datasheet9 pages6 years ago

Newark

HQonline

onsemi

TME

Inventory History

3 month trend:
-1.73%

CAD Models

Download onsemi 1N5355BG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.193
$ 0.147
$ 0.147
Stock
463,875
1,782,432
1,782,432
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Zener Voltage
18 V
18 V
18 V
Tolerance
5 %
5 %
5 %
Power Dissipation
5 W
5 W
5 W
Impedance
2.5 Ω
2.5 Ω
2.5 Ω
Max Reverse Leakage Current
500 nA
500 nA
500 nA
Forward Voltage
1.2 V
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-06-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

DIODE ZENER 18V 5W AXIAL / Zener Diode Single 18V 5% 2.5Ohm 5000mW 2-Pin Case 017AA-01 T/R
onsemi1N5354BG
DIODE, ZENER, VR 17V, IF 1A, PKG CASE 17,VF 1.2V, TJ +200DEGC, CS 5.8A, PD 5W, IR 70MA
1N5354B Series 17 V 1 A 5 W Axial Zener Voltage Regulator Diode - CASE-017AA

Descriptions

Descriptions of onsemi 1N5355BG provided by its distributors.

DIODE, ZENER, VR 18V, IF 1A, PKG CASE 17,VF 1.2V, TJ +200DEGC, CS 5.5A, PD 5W, IR 65MA
1N5355B Series 5 W 1 A 18 V Axial Zener Voltage Regulator Diode - CASE-017AA
Zener Diode Single 18V 5% 2.5Ohm 5000mW 2-Pin Case 017AA-01 Box
Zener Single Diode, 18V, 5W, 017Aa; |Onsemi 1N5355BG.
500nA@13.7V ©I5% 2.5´Î Single 17.1V~18.9V 5W 18V Axial Zener Diodes ROHS
DIODE, ZENER, 18V, 5W; Zener Voltage Vz Typ: 18V; Power Dissipation Pd: 5W; Diode Case Style: 017AA; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 200°C; Product Range: 1N5355 Series; Automotive Qualific

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5355BG.