Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1N5355BRLG

DIODE ZENER 18V 5W AXIAL / Zener Diode Single 18V 5% 2.5Ohm 5000mW 2-Pin Case 017AA-01 T/R
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5355BRLG.

Upverter

Datasheet9 pages6 years ago

Newark

HQonline

onsemi

TME

Inventory History

3 month trend:
-5.80%

CAD Models

Download onsemi 1N5355BRLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.147
$ 0.193
$ 0.193
Stock
1,786,437
463,465
463,465
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Zener Voltage
18 V
18 V
18 V
Tolerance
5 %
5 %
5 %
Power Dissipation
5 W
5 W
5 W
Impedance
2.5 Ω
2.5 Ω
2.5 Ω
Max Reverse Leakage Current
500 nA
500 nA
500 nA
Forward Voltage
1.2 V
1.2 V
1.2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi1N5355BG
DIODE, ZENER, VR 18V, IF 1A, PKG CASE 17,VF 1.2V, TJ +200DEGC, CS 5.5A, PD 5W, IR 65MA
1N5354B Series 17 V 1 A 5 W Axial Zener Voltage Regulator Diode - CASE-017AA
onsemi1N5354BG
DIODE, ZENER, VR 17V, IF 1A, PKG CASE 17,VF 1.2V, TJ +200DEGC, CS 5.8A, PD 5W, IR 70MA

Descriptions

Descriptions of onsemi 1N5355BRLG provided by its distributors.

DIODE ZENER 18V 5W AXIAL / Zener Diode Single 18V 5% 2.5Ohm 5000mW 2-Pin Case 017AA-01 T/R
1N5355B Series 5 W 1 A 18 V Axial Zener Voltage Regulator Diode - CASE-017AA
Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional
Zener Voltage Nom:18V; Power Dissipation:5W; Diode Case Style:017Aa; No. Of Pins:2Pins; Operating Temperature Max:200°C; Diode Mounting:Through Hole; Product Range:1N53 Series; Qualification:- Rohs Compliant: Yes |Onsemi 1N5355BRLG.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5355BRLG.