Vishay BZX55C56-TAP

SMALL SIGNAL ZENER DIODE Zener Diode, 56V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, DO-35
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX55C56-TAP.

Newark

Datasheet7 pages7 years ago

IHS

_legacy Avnet

Future Electronics

TME

Inventory History

3 month trend:
-0.74%

CAD Models

Download Vishay BZX55C56-TAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Zener Diode Single 56V 5% 150Ohm 500mW Automotive 2-Pin DO-35 Ammo
onsemi1N5263B
1N5263 Series 500 mW 56 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5262B
1N5262 Series 500 mW 51 V 200 mA Through Hole Zener Diode - DO-35
Diode Zener Single 47V 5% 500mW 2-Pin DO-35 T/R
Discrete Diode, DO-204AH/DO-35, TH, ±5% 100nA 60V 170Ω 500mW, 3.9mm × 1.7mm × 1.7mm
onsemi1N5261B
Bulk ±5% Through Hole Single Zener Diode 1.2V @ 200mA 100nA @ 36V 500mW 47V

Descriptions

Descriptions of Vishay BZX55C56-TAP provided by its distributors.

SMALL SIGNAL ZENER DIODE Zener Diode, 56V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, DO-35
Diode Zener Single 56V 7% 500mW 2-Pin DO-35 Ammo
BZX55 Series 56 V ±5 % 500 mW Through Hole Zener Diode - DO-35
Diode; Zener Voltage Typ, Vz:56V; Power Dissipation, Pd:500mW; No. of Pins:2; Breakdown Voltage Max:60V; Leaded Process Compatible:Yes; Package/Case:DO-35; Peak Reflow Compatible (260 C):Yes; Vz Test Current, Izt:2.5mA ;RoHS Compliant: Yes

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX55C56 TAP
  • BZX55C56TAP