Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1N5253BTR

1N5253 Series 500 mW 25 V 200 mA Through Hole Zener Diode - DO-35
$ 0.013
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5253BTR.

onsemi

Datasheet7 pages8 years ago
Datasheet5 pages10 years ago

IHS

Fairchild Semiconductor

Future Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 1N5253BTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.027
$ 0.027
Stock
1,126,642
586,418
586,418
Authorized Distributors
3
2
2
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
25 V
25 V
25 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
35 Ω
35 Ω
35 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
1.2 V
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusEOL (Last Updated: 6 years ago)
LTB Date2019-04-18
LTD Date2019-10-18
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 years ago)

Related Parts

onsemi1N5253B
1N5253 Series 500 mW 25 V 200 mA Through Hole Zener Diode - DO-35
1N5250B Series 500 mW 25 V 5 % Tolerance Through Hole Zener Diode - DO-35
onsemi1N5254BTR
Tape & Reel (TR) ±5% Through Hole ZENER DIODE Zener Diode 1.2V @ 200mA 100nA @ 21V 500mW 1.2V
onsemi1N5250B
1N5250 Series 500 mW 20 V 200 mA Through Hole Zener Diode - DO-35
Diode Zener Single 25V 5% 500mW Automotive 2-Pin DO-35 Ammo
Diodes Inc.1N5253B-T
Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35

Descriptions

Descriptions of onsemi 1N5253BTR provided by its distributors.

1N5253 Series 500 mW 25 V 200 mA Through Hole Zener Diode - DO-35
Zener Diode Single 25V 5% 35Ohm 500mW 2-Pin DO-35 T/R
1N5253 - ZENER DIODE, 25V, 5%, 0

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5253BT/R