What’s new: Find the right parts faster with our redesigned experience

Learn more

MCC 1N5225B-TP

DIODE ZENER 3V 500MW DO35 / Zener Diode 3 V 500 mW ±5% Through Hole DO-35
$ 0.037
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC 1N5225B-TP.

IHS

Datasheet5 pages17 years ago

Farnell

Mouser

Inventory History

3 month trend:
-9.78%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-06-05
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2014-03-31
LTD Date2014-03-31

Related Parts

onsemi1N5225B
1N5225 Series 500 mW 3 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N4372A
Bulk ±5% Through Hole Single Zener Diode 1.5V @ 200mA 50muA @ 1V 500mW 3V
onsemi1N5987B
Bulk ±5% Through Hole ZENER DIODE Zener Diode 1.2V @ 200mA 50muA @ 1V 500mW 3V
SMALL SIGNAL ZENER DIODE Zener Diode, 2.4V V(Z), 5.79%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode, 2.4V V(Z), 5.79%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode, single, Two Terminal,3V V(Z),5%,do-35 |Vishay BZX55C3V0-TR

Descriptions

Descriptions of MCC 1N5225B-TP provided by its distributors.

DIODE ZENER 3V 500MW DO35 / Zener Diode 3 V 500 mW ±5% Through Hole DO-35
Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
Diode Zener Single 3V 5% 500mW 2-Pin DO-35 T/R
ZENER DIODE, 500mW, 3V, DO-35; Zener Vol; ZENER DIODE, 500mW, 3V, DO-35; Zener Voltage Vz Typ: 3V; Power Dissipation Pd: 500mW; Diode Case Style: DO-35; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: -; Leakage Current Max: 50µA

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi