onsemi 1N4746ATR

1N4746 Series 1 W 18 V 5 uA Through Hole Zener Diode - DO-41
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N4746ATR.

Upverter

Datasheet7 pages5 years ago

IHS

Newark

Master Electronics

element14 APAC

Inventory History

3 month trend:
+14.06%

CAD Models

Download onsemi 1N4746ATR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.078
$ 0.08
$ 0.08
Stock
1,009,465
856,810
856,810
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
DO-41-2
DO-41-2
Zener Voltage
18 V
18 V
18 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
20 Ω
20 Ω
20 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-29
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemi1N4746A
1N4746 Series 1 W 18 V 5 uA Through Hole Zener Diode - DO-41
Zener Diode,single, Two Terminal,18V V(Z),5%,do-41 Rohs Compliant: Yes |Onsemi 1N4746A_T50A
ZENER DIODE Zener Diode, 18V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41
onsemi1N4744ATR
1N4744 Series 1 W 15 V 5 uA Through Hole Zener Diode - DO-41
Diodes Inc.1N4744A-T
Diode Zener Single 15V 5% 1000mW 2-Pin DO-41G T/R
Diodes Inc.1N4743A-T
1N4743A Series 1 W 13 V 200 mA Through Hole Zener Diode - DO-41

Descriptions

Descriptions of onsemi 1N4746ATR provided by its distributors.

1N4746 Series 1 W 18 V 5 uA Through Hole Zener Diode - DO-41
Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
5Ã×A@13.7V ©I5% 20´Î 17.1V~18.9V 1W 18V DO-41-2 Zener Diodes ROHS
Zener Diodes; 1N4746ATR; ON SEMICONDUCTOR; 2; 1 W; 18 V; 5 %
17.1V~18.9V 1W 18V Plugin,D2.03xL4.06mm Zener Diodes ROHS
18V 1W 5% Zener Do41 Rohs Compliant: Yes
Zener 1W 5% 18 V (Tape & Reel)
ZENER SGL 18V 5% 1W 2PIN DO-41
ZENER DIODE, 1W, 18V, DO-204AL; Zener Voltage Vz Typ: 18V; Power Dissipation Pd: 1W; Diode Case Style: DO-41 (DO-204AL); Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 200°C; Product Range: 1N47xxA Series

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4746ATR.