What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay 1N4745A-TAP

Diode Zener Single 16V 5% 1300mW Automotive 2-Pin DO-41 Ammo

$ 0.174
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1N4745A-TAP.

Newark

Datasheet4 pages7 years ago
Datasheet4 pages10 years ago
Datasheet4 pages13 years ago

IHS

_legacy Avnet

element14

Inventory History

3 month trend:
-0.67%

CAD Models

Download Vishay 1N4745A-TAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-07-30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

onsemi1N4745A
1N4745 Series 1 W 16 V 5 uA Through Hole Zener Diode - DO-41
onsemi1N4745ATR
1N4745 Series 1 W 16 V 5 uA Through Hole Zener Diode - DO-41
ZENER DIODE Zener Diode, 18V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41
Zener Diode, 15V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41
onsemi1N4744ATR
1N4744 Series 1 W 15 V 5 uA Through Hole Zener Diode - DO-41
DIODE ZENER 13V 1.3W DO41 / Zener Diode 13 V 1.3 W ±5% Through Hole DO-204AL (DO-41)

Descriptions

Descriptions of Vishay 1N4745A-TAP provided by its distributors.

Diode Zener Single 16V 5% 1300mW Automotive 2-Pin DO-41 Ammo
Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
±5% 5μA 16V 16Ω 1.3W Freestanding DO-204AL,DO-41 Through hole mounting 4.1mm(Length)
Diode; Zener Voltage Typ, Vz:16V; Power Dissipation, Pd:1.3W; No. of Pins:2; Breakdown Voltage Max:16V; Leaded Process Compatible:Yes; Package/Case:DO-204; Peak Reflow Compatible (260 C):Yes; Vz Test Current, Izt:15.5mA ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4745ATAP