What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi 1N4728A-T50A

Zener Diode, single, Two Terminal, 3.3V V(Z), 5%, do-41 Rohs Compliant: Yes |Onsemi 1N4728A_T50A
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N4728A-T50A.

IHS

Datasheet7 pages4 years ago
Datasheet4 pages17 years ago

Upverter

Master Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 1N4728A-T50A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
$ 0.064
$ 0.064
Stock
677,573
576,371
576,371
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
DO-41-2
DO-41-2
Zener Voltage
3.3 V
3.3 V
3.3 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
10 Ω
10 Ω
10 Ω
Max Reverse Leakage Current
100 µA
100 µA
100 µA
Forward Voltage
-
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi1N4728A
1N4728 Series 1 W 3.3 V 100 uA Through Hole Zener Diode - DO-41
onsemi1N4728ATR
1N4728 Series 1 W 3.3 V 100 uA Through Hole Zener Diode - DO-41
onsemi1N4729A
1N4729 Series 1 W 3.6 V 100 mA Through Hole Zener Diode - DO-41
Diode, Zener; 3.6 VDC @ 69 mA; 1 W; DO-41; 10 Ohms @ 69 mA; 100 muA @ 1 V; 69 mA
Zener Diode, single, Two Terminal,3V V(Z),5%,do-41 |Vishay BZX85C3V0-TR
ZENER DIODE Zener Diode, 3V V(Z), 6.67%, 1.3W, Silicon, Unidirectional, DO-41

Descriptions

Descriptions of onsemi 1N4728A-T50A provided by its distributors.

Zener Diode, single, Two Terminal,3.3V V(Z),5%,do-41 Rohs Compliant: Yes |Onsemi 1N4728A_T50A
1N4728A Series 1 W 3.3 V 100 uA Through Hole Zener Diode - DO-41
Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
Zener Diodes 3.3V 1W ZENER 5%

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4728AT50A
  • 1N4728A_T50A