onsemi 1N4730A

1N4730A Series 1 W 3.9 V 50 uA Through Hole Zener Diode - DO-41
$ 0.037
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N4730A.

IHS

Datasheet4 pages17 years ago
Datasheet4 pages17 years ago
Datasheet3 pages10 years ago
Datasheet1 page0 years ago
Datasheet9 pages0 years ago

onsemi

Newark

Farnell

DigiKey

Inventory History

3 month trend:
-0.02%

CAD Models

Download onsemi 1N4730A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.037
$ 0.073
$ 0.073
Stock
432,369
850,246
850,246
Authorized Distributors
1
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
DO-41-2
-
-
Zener Voltage
3.9 V
3.9 V
3.9 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
9 Ω
9 Ω
9 Ω
Max Reverse Leakage Current
50 µA
50 µA
50 µA
Forward Voltage
-
1.2 V
1.2 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1982-12-01
Lifecycle StatusEOL (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 years ago)

Related Parts

onsemi1N4731A
1N4731 Series 1 W 4.3 V 10 uA Through Hole Zener Diode - DO-41
onsemi1N4728A
1N4728 Series 1 W 3.3 V 100 uA Through Hole Zener Diode - DO-41
onsemi1N4742A
FAIRCHILD SEMICONDUCTOR 1N4742A Zener Single Diode, 12 V, 1 W, DO-41, 5 %, 2 Pins, 200 C

Descriptions

Descriptions of onsemi 1N4730A provided by its distributors.

1N4730A Series 1 W 3.9 V 50 uA Through Hole Zener Diode - DO-41
Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional
Zener Diode 1N4730A 3.9 Volt 5% 1Watt
DIODE, ZENER, 1W, 3.9V, DO-41; Zener Voltage Vz Typ:3.9V; Power Dissipation Pd:1W; Diode Case Style:DO-41 (DO-204AL); Zener Tolerance ±:5%; No. of Pins:2Pins; Operating Temperature Max:200°C; Product Range:1N47xxA Series; Automotive Qualification Standard:-; SVHC:Lead (27-Jun-2018); Operating Temperature Min:-65°C; Operating Temperature Range:-65°C to +200°C; Power Dissipation Max:1W; Termination Type:Axial Leaded; Test Current:64mA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4730 A
  • 1N4730A#
  • 1N4730A.
  • 1N4730A..