onsemi 1N459TR

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N459TR.

Master Electronics

Datasheet2 pages21 years ago

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-0.00%

CAD Models

Download onsemi 1N459TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.031
$ 0.031
Stock
881,214
892,331
892,331
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
500 mA
500 mA
500 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemi1N4149TR
Rectifier Diode, 1 Phase, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-35
onsemi1N4149
onsemi Rectifier diode Diodes, 500mA, 100V, Through hole mounting, DO-35encapsulation, 2needle
onsemi1N459
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35
VishayBAW27-TAP
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon, DO-35
VishayBAW27-TR
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon, DO-35
Rectifier Diode Small Signal Switching Si 100V 0.3A 8ns 2-Pin DO-35 Ammo

Descriptions

Descriptions of onsemi 1N459TR provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35
Rectifier Diode Small Signal Switching 200V 0.5A 2-Pin DO-35 T/R
200V 4A 25nA 500mA Freestanding DO-35 Through hole mounting 4.56mm*1.91mm*1.91mm
High Conductance Low Leakage Diode
500mA 25nA@175V 1V@100mA 200V DO-35 Diodes - General Purpose ROHS
DIODE GEN PURPOSE 200V 0.5A DO35
DIODE STANDARD 200V 500MA DO35

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N459-TR