Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1N4001RLG

Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-41
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N4001RLG.

IHS

Datasheet7 pages4 years ago

TME

onsemi

Master Electronics

Farnell

Inventory History

3 month trend:
-16.86%

CAD Models

Download onsemi 1N4001RLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.073
$ 0.035
$ 0.035
Stock
1,909,305
944,786
944,786
Authorized Distributors
6
6
6
Mount
-
Through Hole
Through Hole
Case/Package
Axial
-
-
Forward Voltage
1.1 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi1N4006G
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-41
onsemi1N4006FFG
Rectifier Diode,800V V(Rrm),axial-5.2 Rohs Compliant: Yes |Onsemi 1N4006FFG

Descriptions

Descriptions of onsemi 1N4001RLG provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-41
1N4001 Series 1 A 50 V Axial Lead Standard Recovery Rectifier - CASE 59-10
Standard Diode, 1A, 50V, 59-10, Full Reel; Repetitive Peak Reverse Voltage:50V; Average Forward Current:1A; Diode Configuration:Single; Forward Voltage Max:1.1V; Reverse Recovery Time:-; Forward Surge Current:30A; No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi 1N4001RLG.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4001RLG.