Technical
Average Rectified Current500 mA
Capacitance5 pF
Current Rating500 mA
Element ConfigurationSingle
Forward Current500 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)4 A
Max Operating Temperature175 °C
Max Output Current500 mA
Max Power Dissipation500 mW
Max Repetitive Reverse Voltage (Vrrm)200 V
Max Reverse Voltage (DC)200 V
Max Surge Current4 A
Min Breakdown Voltage200 V
Min Operating Temperature-65 °C
Number of Elements1
Output Current500 mA
PackagingBulk
Peak Non-Repetitive Surge Current4 A
Peak Reverse Current100 nA
PolarityStandard
Power Dissipation500 mW
Recovery Time50 ns
Reverse Recovery Time50 ns
Reverse Standoff Voltage175 V
Reverse Voltage200 V
Voltage Rating (DC)200 V