onsemi 1N4938

Diode Ultra Fast Recovery Rectifier 200V 0.5A 2-Pin DO-35 T/R
$ 2.531
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N4938.

IHS

Datasheet2 pages22 years ago
Datasheet0 pages0 years ago

element14

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1979-10-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

onsemi1N3070
Diode Ultra Fast Recovery Rectifier 200V 0.5A 2-Pin DO-35 Bulk
onsemiBAY72
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 125V V(RRM), Silicon, DO-35
onsemi1N459
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35
onsemiBAV20TR
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-41

Descriptions

Descriptions of onsemi 1N4938 provided by its distributors.

Diode Ultra Fast Recovery Rectifier 200V 0.5A 2-Pin DO-35 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.5A, 200V V(RRM), Silicon, DO-35
Small Signal Diode; Forward Current, If(AV):500mA; Repetitive Reverse Voltage Max, Vrrm:200V; Forward Voltage Max, VF:1V; Reverse Recovery Time, trr:50ns; Package/Case:DO-35; Forward Voltage:1.00V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
DIODE SMALL SIGNAL, 500MA; Diode Type:Small Signal; Voltage, Vrrm:200V; Current, If AV:500mA; Current, Ifsm:1A; Time, trr Typ:50ns; Voltage, Vf Max:1V; Temperature, Tj Max:175°C; Termination Type:Axial Leaded; Operating Temperature Range:-65°C to +200°C; Case Style:DO-35; No. of Pins:2

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd