Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron ZEN-10C2DR-D-V2

Relay Contact Output Unit; 16 Outputs; 250VAC/24VDC; 2A Max Switching; 8 Pts/1 Cmmn
$ 252.002
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron ZEN-10C2DR-D-V2.

element14

Datasheet37 pages24 years ago

Newark

Master Electronics

Arrow Electronics

Sager Electronics

Supply Chain

Introduction Date2019-12-17
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2024-03-31
LTD Date2024-06-30

Related Parts

CONTROLLER, CPU, 6 INPUTS AND 4 OUTPUTS, DC INPUT, RELAY OUTPUT, DC POWER SUPPLY
CONTROLLER, CPU, 6 INPUTS, 4 OUTPUTS, 12-24VDC, LCD DISPLAY, NON-EXPANDABLE
Controller;PLC;Sup-V 100-240AC;0.15, 0.35mA;6 Voltage In;4 Relay Out;IP20
Crouzet88974143
CONTROLLER, PLC, SUP-V 100-240AC,6 DIGITAL IN,4 RELAY OUT, PANEL MNT, IP20, IP40
Phoenix Contact2701027
Controller; PLC; Sup-V 24DC; 92mA; 6 Digital In; 4 Digital Out; DIN Rail Mnt; IP20
Phoenix Contact2701043
CONTROLLER, PLC, SUP-V 24DC, 92MA, 6 DIGITAL IN, 4 RELAY OUT, DIN RAIL MNT, IP20

Descriptions

Descriptions of Omron ZEN-10C2DR-D-V2 provided by its distributors.

Relay Contact Output Unit; 16 Outputs; 250VAC/24VDC; 2A Max Switching; 8 Pts/1 Cmmn
Programmable Logic Controller-Plc; Product Range:-; For Use With:zen Series Logic Controllers; No. Of Inputs:6; No. Of Outputs:4Outputs; Signal Input Type:24 Vdc; Supply Voltage:24Vdc; Supply Voltage Max:24Vdc Rohs Compliant: Yes
Digital Inputs = 6 / Number of Digital Inputs, Usable by Analogue = 2 / Analogue Input Type = 0 ... 10 V / Digital Input Type = 24 VDC / Digital Output Type = Relay / Number of Relay Outputs = 4 / Input/Output Max. = 34 I/O Points / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 24 / Load Current A = 5 / Programming Language Used = Ladder Diagram (LD) / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Mounting Type = Panel Mount / Expandability = Yes / Protection Rating = IP20 / Series = ZEN V2

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZEN-10C2DR-DV2
  • ZEN10C2DRDV2